Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
147377-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
20 SYS50 SMT HDR DR SHD W/O HD
Product Highlights:
- Header Assembly
- Number of Positions = 20
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
1473772
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
419
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$7.47
$37.350
50
$6.82
$341.000
100
$6.72
$672.000
188
$6.62
$1,244.560
375
$5.98
$2,242.500
563
$5.03
$2,831.890
750
+
$4.92
$3,690.000
Tools/3D Models
Product Guides
Accessories
5-104549-2
20 SYS50 S/M HDR DRST SHRDSN
104549-2
20 SYS50 SURFMNT HDR DRST SHRD
5-104550-2
20 SYS50 SURFMNT DRST RCPT SN
104550-2
20 SYS50 SURFMNT DRST RCPT
5-147378-2
20 SYS50 SMT RCP DR SHD SN
147378-2
20 SYS50 SMT RCP DR SHD W/O HD
2-487937-0
020 HOUSING FFC 50CL DR LATCH
1-111196-8
20 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
111196-4
020 RCPT SYSTEM 50 30 DPLX