1478762-9
TE Connectivity / AMP BrandD Sub Backshell - ADK Series - DE - 180° - Metal Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1478762-9
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
1
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
31 x 47.3 x 14.6 mm
The TE Connectivity / AMP Brand part 1478762-9 is a high-quality D Sub backshell from the ADK Series. Designed for a DE configuration and featuring a 180° angle, this backshell is perfect for securing and protecting D Sub connectors in a variety of applications. With its sturdy metal body, it offers optimal durability and reliability for long-term use.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Straight
- 180° Cable Exit Angle
- Cable Insulation Diameter = 4.00 - 13.00 mm
- Number of Positions = 9
Search Keywords:
14787629
IN STOCK:
7,170
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$6.58
$32.900
25
$4.65
$116.250
50
$4.25
$212.500
100
$4.04
$404.000
300
$3.96
$1,188.000
500
$3.90
$1,950.000
1,000
$3.84
$3,840.000
2,500
+
$3.79
$9,475.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
IAGN6-1-51-30.0
Circuit Breaker HydMag 1 pl 80VDC 30A panel seal | Sensata - Airpax IAGN6-1-51-30.0
901-9808
RF Connector SMA Straight Solder Plug for .141 Semi-Rigid Cable 50 Ohm
1658681-1
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
1473005-4
200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.