help desk software
DATA SHEET

1-480307-6

TE Connectivity / AMP Brand

Conn Housing RCP 1 POS Crimp ST Cable Mount Loose Piece .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-480307-6
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Housing RCP 1 POS Crimp ST Cable Mount Loose Piece
Product Highlights:
  • Housing
  • Number of Circuits = 1
  • Tab Fit = 6.35 mm
  • Nylon Material
  • Housing Color = Natural
Search Keywords:
14803076
  This product is discontinued, but still in stock
IN STOCK: 31
Ships today, if you order in
You may purchase in-stock quantity up to 31
Minimum Order:
90
Available in less than min:
31
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.727
$1.727
90
$1.570
$141.300
100
$0.771
$77.100
500 +
$0.289
$144.500
RECOMMENDED REPLACEMENT
1969507-2
1969507-2
VIEW PRODUCT
Tools/3D Models
Product Guides