Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-480672-0
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
28/Contact A
Operating Temperature:
N/A
09P .140 MNL PLUG PM NAT
Product Highlights:
- Housing
- 6.10 x 6.10 mm Centerline, Matrix
- Number of Circuits = 9
- Matrix Contact Layout
- Housing Type = Plug
Search Keywords:
14806720
IN STOCK:
2,188
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.228
$30.700
250
$1.051
$262.750
500
$1.014
$507.000
1,600
$0.956
$1,529.600
3,200
$0.906
$2,899.200
6,400
$0.892
$5,708.800
8,000
$0.879
$7,032.000
11,200
+
$0.866
$9,699.200
Please Note:
Item may be subject to tariff fee if shipping within the United States