Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
148116-5
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
096 EURO TYPE C PIN ST ASSY
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
1481165
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,580
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
30
$8.36
$250.800
60
$8.20
$492.000
120
$8.08
$969.600
150
$7.96
$1,194.000
300
$7.83
$2,349.000
450
$7.72
$3,474.000
600
+
$7.60
$4,560.000
Tools/3D Models
Product Guides
Product Changes
Accessories
5535089-5
ASSEMBLY,RECEPTACLE,EUROCARD,T
5536418-5
ASSY,RECEPT,EURO,TYPE C,LEAD-F
5535090-5
Connector - Straight - 2.54 mm - Receptacle - Solder.
5650963-5
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
5535043-4
DIN 41612 Connector - Eurocard Type C Series - 96 Contacts - Receptacle - 2.54 mm - 3 Row ...
5536412-4
ASSY,RECEPT,EURO,TYPE C,LEAD-FREE,96,.18
5535056-5
ASSY,RECPT,EUROCARD,TYPE C,L-FREE,96,.19
5148057-5
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
9-1393640-2
V42254B2201C960=PC612 FEDERLEI
2-1393640-4
V42254B2102C960=PC612 FEDERLEI
2-1393641-7
RECEPTACLE ASSEMBLY EUROCARD TYPES B,C AND SHORT VERSIONS (PN:V42254-B2***-C***-*-7626)
3-1393641-1
V42254B2202C960=PC612 FEDERLEI
4-1393637-6
V42254P2263C960=PC612 FEDERLEI
1-148057-5
096 EURO TYP C RECP 13MM ASSY
1-148059-5
096 EURO TYP C RECP 17MM ASSY
166873-5
96P.MT.CONN.KIT ASS
925486-1
Housing - Female Sockets - DIN 41612, Type C - 96 Position - 3 Rows - 0.100" (2.54mm) Pitc ...