help desk software
DATA SHEET

148292-5

TE Connectivity / AMP Brand

096 EURO TYP R RECEPT EON ASSY .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
148292-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
28
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
PRESS FIT
Operating Temperature:
N/A
096 EURO TYP R RECEPT EON ASSY
Product Highlights:
  • Receptacle
  • Number of Positions = 96
  • PCB Mount Angle = Right Angle
  • Yes PCB Retention Feature
  • ACTION (Compliant) Press-fit Posts
Search Keywords:
1482925
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 415
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
140
Multiple:
28
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
28
$7.35
$205.800
56
$7.09
$397.040
112
$6.62
$741.440
140
$6.52
$912.800
280
$6.43
$1,800.400
420
$6.32
$2,654.400
560 +
$5.82
$3,259.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models