Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-487223-2
RoHS:
Yes
HTS:
8538906000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
50
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
050 HOUSING FFC RCPT 100CL DR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 50
- Number of Rows = Dual
Search Keywords:
14872232
IN STOCK:
1,569
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.77
$28.850
50
$5.07
$253.500
100
$4.91
$491.000
250
$4.86
$1,215.000
500
$4.81
$2,405.000
750
$4.77
$3,577.500
1,000
+
$4.72
$4,720.000
Tools/3D Models
Product Guides
Accessories
1-102153-0
050 UNIV HDR SP 4S 15DP STD
1-102154-0
050 UNIV HDR SP 4S 30DP STD
1-102155-0
050 UNIV HDR SP 4S 15DP STD
1-102156-0
050 UNIV HDR SP 4S 30DP STD
1-102159-0
050 UNIV HDR RA 4S 15DP STD
1-102160-0
050 UNIV HDR RA 4S 30DP STD
1-103308-0
050 LOPRO HDR SP 15DP
1-103309-0
050 LOPRO HDR SP 30DP
1-103310-0
050 LOPRO HDR RA 15DP
1-103311-0
050 LOPRO HDR RA 30DP