Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-487526-0
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
11
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
011 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 11
- Number of Rows = Single
Search Keywords:
14875260
IN STOCK:
8,038
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1800
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.110
$27.750
500
$0.909
$454.500
1,000
$0.810
$810.000
1,800
$0.783
$1,409.400
3,600
$0.755
$2,718.000
5,400
$0.744
$4,017.600
7,200
+
$0.732
$5,270.400
Tools/3D Models
Product Guides
Accessories
1-103634-0
11 MTE HDR SRRA LATCH .100CL
6-103634-0
11 MTE HDR SRRA LTCH.100CL LF
1-103635-0
11 MTE HDR SRRA LATCH .100CL
1-103672-0
11 MTE HDR SRRA LATCH W/HLDWN
1-103673-0
11 MTE HDR SRRA LATCH W/HLDWN
1-103904-0
11 MTE HDR SRRA LATCH W/HLDWN
1-103906-0
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder RA Thru-Hole Tube
6-103635-0
Header - Male Pin - 11 Positions - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable ...
6-103673-0
11 MTE HDR SRRA LATCH W/HLDWN
1-103638-0
11 MTE HDR SRST LATCH .100CL
1-103669-0
11 MTE HDR SRST LATCH W/HLDWN
1-103670-0
11 MTE HDR SRST LATCH W/HLDWN
1-103735-0
11 MTE HDR SRST LATCH .100CL
1-103908-0
Header - Male Pin - 11 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable ...
6-103639-0
11 MTE HDR SRST LATCH .100CL
6-103669-0
11 MTE HDR SRST LATCH W/HLDWN
6-103735-0
11 MTE HDR SRST LATCH .100CL
6-103908-0
11 MTE HDR SRST LATCH W/HLDWN