Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-487526-1
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
12
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand Part 1-487526-1 is a high-quality housing for FFC (Flexible Flat Cable) receptacles. This housing is designed with a compact size and a 100CL SR (Single Row) configuration, making it ideal for space-constrained applications. It offers reliable and secure connections for FFC cables, ensuring excellent signal transmission and electrical performance. This housing is suitable for a wide range of industries, including automotive, telecommunications, and consumer electronics.
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 12
- Number of Rows = Single
Search Keywords:
14875261
IN STOCK:
6,502
Can Ship immediately
On Order:
4,000
can ship 10/30/24
Minimum Order:
25
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
25
$1.384
$34.600
250
$0.934
$233.500
500
$0.829
$414.500
1,000
$0.787
$787.000
2,500
$0.749
$1,872.500
5,000
$0.742
$3,710.000
7,500
$0.734
$5,505.000
10,000
+
$0.727
$7,270.000
Tools/3D Models
Product Guides
Accessories
1-103634-1
12 MTE HDR SRRA LATCH .100CL
6-103634-1
12 MTE HDR SRRA LTCH.100CL LF
1-103635-1
12 MTE HDR SRRA LATCH .100CL
6-103635-1
12 MTE HDR SRRA LTCH.100CL LF
1-103906-1
Header - Male Pin - 12 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - ...
1-103672-1
12 MTE HDR SRRA LATCH W/HLDWN
6-103672-1
12 MTE HDR SRRA LATCH W/HLDWN
1-103673-1
12 MTE HDR SRRA LATCH W/HLDWN
6-103673-1
12 MTE HDR SRRA LATCH W/HLDWN
1-103638-1
12 MTE HDR SRST LATCH .100CL
1-103639-1
12 MTE HDR SRST LATCH .100CL
1-103669-1
12 MTE HDR SRST LATCH W/HLDWN
1-103670-1
12 MTE HDR SRST LATCH W/HLDWN
1-103735-1
12 MTE HDR SRST LATCH .100CL
1-103904-1
12 MTE HDR SRRA LATCH W/HLDWN
1-103908-1
12 MTE HDR SRST LATCH W/HLDWN
6-103639-1
Header - Male Pin - 12 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
6-103669-1
12 MTE HDR SRST LATCH W/HLDWN
6-103735-1
12 MTE HDR SRST LATCH .100CL
6-103904-1
12 MTE HDR SRRA LATCH W/HLDWN
6-103908-1
PCB Header - Male Pin - 12 Positions - 1 Row - 0.100" (2.54mm) Pitch - Latch Holder - 3A - ...