help desk software
DATA SHEET

1-487526-9

TE Connectivity / AMP Brand

020 HOUSING FFC RCPT 100CL SR .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-487526-9
RoHS:
Yes
HTS:
8538906000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
20
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
020 HOUSING FFC RCPT 100CL SR
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 20
  • Number of Rows = Single
Search Keywords:
14875269
IN STOCK: 14,820
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
6000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.974
$24.350
1,000
$0.816
$816.000
2,500
$0.804
$2,010.000
6,000
$0.792
$4,752.000
12,000
$0.780
$9,360.000
18,000
$0.768
$13,824.000
24,000 +
$0.757
$18,168.000
Tools/3D Models