help desk software
DATA SHEET

1487596-1

TE Connectivity / AMP Brand

USB Cable - USB Type A Plug - USB Type B Plug - 2 m - 6.56 ft - USB 2.0 - Black. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1487596-1
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Cable Length:
2 m
Cable Type:
USB
The 1487596-1 is a 2m 4-way Shielded Computer Cable with USB type A plug to USB type B plug and black body. It is made of 24/28AWG wire. It features double-ended configuration.
Product Highlights:
  • Industry Standard Cable Assembly Category
  • Cable Assembly Type = Universal Serial Bus (Standard)
  • Input/Output (I/O) Application
  • Assembly Type = USB 4 Position Plug, Type A to Type B
  • Double Ended Configuration
Search Keywords:
14875961
IN STOCK: 115
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.49
$47.450
25
$7.49
$187.250
50
$7.27
$363.500
100
$7.09
$709.000
250
$6.95
$1,737.500
500
$6.82
$3,410.000
1,000
$6.61
$6,610.000
2,500 +
$6.54
$16,350.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides