help desk software
DATA SHEET

1487597-1

TE Connectivity / AMP Brand

USB, A-B, 25/22, BLACK, 3.0M .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1487597-1
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Cable Type:
USB
Cable Length:
3 m
USB, A-B, 25/22, BLACK, 3.0M
Product Highlights:
  • Industry Standard Cable Assembly Category
  • Cable Assembly Type = Universal Serial Bus (Standard)
  • Input/Output (I/O) Application
  • Assembly Type = USB 4 Position Plug, Type A to Type B
  • Double Ended Configuration
Search Keywords:
14875971
IN STOCK: 86
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.21
$61.050
25
$11.39
$284.750
50
$11.28
$564.000
100
$10.62
$1,062.000
250
$10.52
$2,630.000
500
$9.33
$4,665.000
1,000 +
$9.24
$9,240.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models