Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-487769-0
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
12
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 1-487769-0 is a 012 HOUSING FFC RCPT 100CL SR. It is a high-quality connector housing designed for use in FFC (Flexible Flat Cable) applications. This housing features a 100CL (100 circuits) configuration, allowing for the seamless connection of multiple conductors. With its short profile and reliable construction, the 1-487769-0 is an ideal choice for projects that require compact and efficient FFC receptacle connections. Trust TE Connectivity / AMP Brand for exceptional performance and durability in electrical interconnect solutions.
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 12
- Number of Rows = Single
Search Keywords:
14877690
IN STOCK:
9
Can Ship immediately
You may purchase in-stock quantity up to 9
MOQ for In Stock Qty:
25
Available in less than min:
9
MOQ for out of Stock Qty:
1500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$2.123
$2.123
25
$1.930
$48.250
250
$1.330
$332.500
500
$1.210
$605.000
1,000
$1.160
$1,160.000
1,500
$1.130
$1,695.000
3,000
$1.110
$3,330.000
4,500
$1.090
$4,905.000
6,000
+
$1.080
$6,480.000
Tools/3D Models
Product Guides
Accessories
102203-9
12 MODII HDR SRRA SHRD .100CL
5-102203-9
12 MODII HDR SRRA SHRD LF
1-102523-0
12 MODII HDR SRRA SHRD .100CL
1-103080-0
12 MODII HDR SRST SHRD .100CL
1-103361-0
12 MODII HDR SRRA SHRD .100CL
102202-9
12 MODII HDR SRST SHRD .100CL
5-102202-9
12 MODII HDR SRST SHRD LF
6-102523-0
12 MODII HDR SRRA SHRD .100CL
6-103361-0
12 MODII HDR SRRA SHRD LF
1-103414-0
12 MODII HDR SRST SHRD .100CL
6-103080-0
12 MODII HDR SRST SHRD .100CL
6-103414-0
12 MODII HDR SRST SHRD .100CL