help desk software
DATA SHEET

1-487769-2

TE Connectivity / AMP Brand

014 HOUSING FFC RCPT 100CL SR .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-487769-2
RoHS:
Yes
HTS:
8538906000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
14
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
014 HOUSING FFC RCPT 100CL SR
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 14
  • Number of Rows = Single
Search Keywords:
14877692
IN STOCK: 2,478
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6093
$30.465
1,000
$0.4908
$490.800
2,500
$0.4834
$1,208.500
5,250
$0.4762
$2,500.050
10,500
$0.4690
$4,924.500
15,750
$0.4620
$7,276.500
21,000 +
$0.4551
$9,557.100
Tools/3D Models