Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-487769-3
RoHS:
Yes
HTS:
8538906000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
15
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
015 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 15
- Number of Rows = Single
Search Keywords:
14877693
IN STOCK:
6,427
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7281
$36.405
250
$0.6309
$157.725
500
$0.5500
$275.000
1,250
$0.5076
$634.500
2,500
$0.4674
$1,168.500
3,750
$0.4627
$1,735.125
5,000
+
$0.4581
$2,290.500
Tools/3D Models
Product Guides