Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-499206-0
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
050 UNIV HDR SP 4S 30DP STD L1
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 50
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
14992060
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
88
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
54
Multiple:
18
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
18
$8.99
$161.820
36
$8.84
$318.240
54
$8.71
$470.340
108
$7.34
$792.720
162
$7.23
$1,171.260
216
+
$7.12
$1,537.920
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides