Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-499566-0
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Tube
Search Keywords:
14995660
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
222
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
+
$65.46
$130.920
Product Guides