Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-499910-0
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 1-499910-0 is a versatile and high-quality 050 Universal Header. This single-row connector features a 4-position design, making it suitable for a wide range of applications. With a pitch of 1.5mm, it provides a standard connection option. The 1-499910-0 is built to ensure reliable performance and durability, making it ideal for use in various electronic projects and installations.
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 50
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
14999100
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
239
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$6.70
$33.500
10
$6.46
$64.600
25
$6.39
$159.750
54
$6.33
$341.820
108
$6.27
$677.160
162
$6.20
$1,004.400
216
+
$6.14
$1,326.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
21014-82
Power Relay 24VDC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
20852-82
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
25.523.0353.0
Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 16A Carton
HAT901CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT He...