Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
150645-2
RoHS:
Yes
HTS:
8536904000
COO:
NL
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
M/F
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
N/A
250 FASTON,REC.,18-14 AWG,BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords:
1506452
IN STOCK:
218,500
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
12000
Multiple:
1500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.1915
$287.250
3,000
$0.1887
$566.100
6,000
$0.1860
$1,116.000
7,500
$0.1841
$1,380.750
12,000
$0.1822
$2,186.400
24,000
$0.1804
$4,329.600
36,000
$0.1786
$6,429.600
48,000
+
$0.1768
$8,486.400
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
ES1000-NO.2-B9-X-STK
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
NB11802001
Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.315" (8.00mm) Supplied Inner Diameter -...
DT06-3S-CE06
Rectangular Connector - Plug - Female Socket - 3 Positions - 2 Rows - Latch Lock - IP68, I...