help desk software
DATA SHEET

1-5120532-1

TE Connectivity / AMP Brand

1FHP,64,50A/S,N,C,S08 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5120532-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
PCB Mount Alignment Type:
Locating Posts
Operating Voltage:
250 VAC
Number of Columns:
32
Mating Entry Location:
Top
Stackable:
Yes
Packaging Quantity:
500
Contact Type:
Pin
Differential Signaling:
Yes
Insulation Resistance:
2 MΩ
Contact Shape & Form:
Single Beam
UL Rating:
Listed
Sealable:
No
Mating Tab Width:
.024 in, .63 mm
Contact Current Rating (Max):
1 A
Contact Mating Area Length:
.168 in, 4.27 mm
Agency/Standard:
CSA , UL
Rectangular Termination Post & Tail Width:
.012 in, .3 mm
Stack Height:
.551 in, 11 mm, 14 mm, 9 mm
Connector System:
Board-to-Board
Contact Layout:
Inline
PCB Contact Termination Area Plating Material:
Tin
Connector & Contact Terminates To:
Printed Circuit Board
Industry Standard:
IEEE 1386
PCB Mount Orientation:
Vertical
Centerline (Pitch):
.039 in, 1 mm
Contact Underplating Material Thickness:
50 µin, 1.27 µm
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
PCB Connector Assembly Type:
PCB Mount Header
Mating Tab Thickness:
.008 in, .2 mm
Circuit Application:
Signal
Assembly Process Feature:
Pick and Place Cover
Contact Mating Area Plating Material:
Gold
Connector Length:
1.347 in, 34.22 mm
Housing Material:
Thermoplastic
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
PCB Mount Retention Type:
None
Board-to-Board Configuration:
Parallel
Number of Positions:
64
Termination Method to Printed Circuit Board:
Surface Mount
UL Flammability Rating:
UL 94V-0
Mating Alignment Type:
None
Contact Base Material:
Phosphor Bronze
PCB Contact Termination Area Plating Material Thickness:
150 µin, 3.81 µm
PCB Contact Termination Area Plating Material Finish:
Matte
Connector Width:
150 in, 3.81 mm
Connector Height:
.249 in, 6.35 mm
Mating Alignment:
Without
Contact Mating Area Plating Material Thickness:
50 µin, 1.27 µm
PCB Mount Retention:
Without
Mating Retention:
Without
PCB Mount Alignment:
Without
Approved Standards:
CSA LR7189 , UL E28476
Primary Product Color:
Black
Packaging Type:
Tape & Reel
Header Type:
Fully Shrouded
1FHP,64,50A/S,N,C,S08
Product Highlights:
  • Plug
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 8.00 mm
  • Gold (50) Contact Mating Area Plating Material
Search Keywords:
151205321
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$22.11
$2,763.750
250
$11.70
$2,925.000
375
$8.24
$3,090.000
500 +
$8.07
$4,035.000
Tools/3D Models