help desk software
DATA SHEET

1513151-1

TE Connectivity / AMP Brand

Antenna Bluetooth 802.11b 4dB Gain 2500MHz .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1513151-1
RoHS:
Yes
HTS:
3926909990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Reel
Family:
1513151-1
Dimension:
5.75 x 16 mm
Life Cycle:
Discontinued
Antenna Bluetooth 802.11b 4dB Gain 2500MHz
Product Highlights:
  • Antenna Style = Embedded Antenna
  • Bluetooth Application
  • Antenna Type = Bluetooth 802.11b
  • 2,400 - 2,500 MHz Operating Frequency
  • Mount = Surface Mount
Search Keywords:
15131511
  This product is discontinued, but still in stock
IN STOCK: 1,794
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.74
$17.400
100
$1.54
$154.000
250
$1.51
$377.500
563
$1.49
$838.870
1,125
$1.46
$1,642.500
1,688
$1.44
$2,430.720
2,250 +
$1.42
$3,195.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides