help desk software
DATA SHEET

1513164-1

TE Connectivity / AMP Brand

MOLDED STAMPED ANTENNA .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1513164-1
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Reel
Dimension:
6.05 x 16.09 mm
Family:
1513164-1
MOLDED STAMPED ANTENNA
Product Highlights:
  • Embedded Antenna
  • Mount = Surface Mount
  • Bluetooth Application, Dual Band Application
  • 2,400 - 2,500 MHz Operating Frequency, 4,900 - 5,900 MHz Operating Frequency
  • Height = 6.00 mm
Search Keywords:
15131641
IN STOCK: 11,069
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
563
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.17
$54.250
100
$2.14
$214.000
250
$2.10
$525.000
563
$2.07
$1,165.410
1,125
$2.04
$2,295.000
1,688
$2.01
$3,392.880
2,250 +
$1.97
$4,432.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models