Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
151321-4
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
M/F
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 151321-4 is a high-quality electrical connector designed for reliable and efficient performance. This product features a 250 Faston connector with a flag design, suitable for receptacles. It is compatible with 18-14 AWG wire sizes and is made of durable materials to ensure long-lasting use. Perfect for a wide range of applications requiring a trustworthy electrical connection, the 151321-4 connector from TE Connectivity / AMP Brand is a top choice for professionals and enthusiasts alike.
Product Highlights:
- Receptacle/Tab Combination
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords:
1513214
IN STOCK:
9,239
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Multiple:
1500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.3571
$535.650
3,000
$0.3535
$1,060.500
4,500
$0.3500
$1,575.000
6,000
+
$0.3417
$2,050.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
60641-1
RECEPTACLE, FASTON, FLAG, .250 SERIES
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
321519
SPLICE,CE 22-10
640716-1
Connector Accessory - UL94V-0 - Strain Relief - 9 Position Matrix Cap Housings - 9 Positio...
643030-2
05P UMNL STR/REL V2 NATL