Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1513634-1
RoHS:
Yes
HTS:
8529104040
COO:
CN
ECCN:
7A994
Supplier Standard Pack
450
Package Type:
Tape
Dimension:
6.05 x 16 mm
Family:
N/A
400411LF Molded Stamped Antenna
Product Highlights:
- Antenna Style = Embedded Antenna
- GPS Application
- Antenna Type = GPS
- Mount = Surface Mount
- Height = 6.00 mm
Search Keywords:
15136341
IN STOCK:
4,525
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
563
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.781
$44.525
100
$1.754
$175.400
250
$1.728
$432.000
563
$1.702
$958.226
1,125
$1.048
$1,179.000
1,688
$0.830
$1,401.040
2,250
+
$0.813
$1,829.250
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models