Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
151440
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
22-24 AWG
Color:
Black
Operating Temperature:
105(Max) °C
PIDG 22 RING #8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
151440
IN STOCK:
518
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.325
$33.125
1,000
$0.885
$885.000
2,500
$0.850
$2,125.000
5,000
$0.808
$4,040.000
10,000
$0.765
$7,650.000
15,000
$0.753
$11,295.000
20,000
+
$0.742
$14,840.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
30-825
Switch Push Button ON OFF SPST Round Button 3A 125VAC Solder
23AC80
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A...
W16280-2SG-315
Sealed Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP68...
AT62-203-12141
Female Contact #12, Machined, 12-14AWG, Nickel
ATP06-4S
4-Way Plug, Female Connector