Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5146888-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
84
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
1FHP,84,50A/S,S,C,S10,12,13,15
Product Highlights:
- Plug
- Family Name = Free Height
- 1.00 mm Centerline
- Number of Positions = 84
- In-Line Contact Layout
Search Keywords:
151468882
IN STOCK:
0
MOQ for out of Stock Qty:
800
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
800
$21.88
$17,504.000
1,600
$11.18
$17,888.000
2,400
$7.61
$18,264.000
3,200
+
$7.45
$23,840.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
1-5146893-2
1FHR,84,50A/S,S,C,S08,09,10
1-5146894-2
1FHR,84,50A/S,S,C,S11,12
1-5146895-2
1FHR,84,50A/S,S,C,S13
1-5146896-2
1FHR,84,50A/S,S,C,S14,15
1-5120521-2
1FHR,84,50A/S,S,N,S08,09,10
1-5120603-2
1FHR,84,50A/S,S,N,S11,12
1-5120523-2
1FHR,84,50A/S,S,N,S13
1-5120524-2
1FHR,84,50A/S,S,N,S14,15
1-5120528-2
1FHR,84,50A/S,N,C,S08,09,10
1-5120529-2
1FHR,84,50A/S,N,C,S11,12
1-5120530-2
1FHR,84,50A/S,N,C,S13
1-5120531-2
1FHR,84,50A/S,N,C,S14,15