Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5177983-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
200
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R05H.5,200,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 200
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
151779830
IN STOCK:
760
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Multiple:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$14.56
$72.800
100
$11.80
$1,180.000
250
$10.96
$2,740.000
375
$10.66
$3,997.500
750
$10.37
$7,777.500
1,125
$10.21
$11,486.250
1,500
+
$10.06
$15,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
1-5177984-0
0.8FH,P05H.5,200,08/Sn,TU
1-5179230-0
0.8FH,P05H.5,200,08/Sn,TU,SC
1-5179029-0
0.8FH,P06H.5,200,08/Sn,TU
3-5179230-0
0.8FH,P06H.5,200,08/Sn,TU,SC
2-5084615-0
0.8FH,P06H.5,200,30/Sn,TU,SC
1-5179030-0
0.8FH,P07H.5,200,08/Sn,TU
2-5179030-0
0.8FH,P07H.5,200,30/Sn,TU
3-5179030-0
0.8FH,P07H.5,200,30/Sn,TU,SC
1-5179031-0
0.8FH,P08H.5,200,08/Sn,TU
1-6123002-0
0.8FH,P08H.5,200,30/Sn,TU