help desk software

1-5177983-4

TE Connectivity / AMP Brand

0.8FH,R05H.5,100,15/Sn,TU

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5177983-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Termination Method to Printed Circuit Board:
Surface Mount
Mating Tab Thickness:
.008 in, .2 mm
Packaging Quantity:
10
Mating Tab Width:
.016 in, .4 mm
PCB Mount Orientation:
Vertical
PCB Mount Retention:
Without
Connector & Contact Terminates To:
Printed Circuit Board
Connector System:
Board-to-Board
Assembly Process Feature:
None
Board-to-Board Configuration:
Parallel
Rectangular Termination Post & Tail Width:
.012 in, .3 mm
Housing Material:
Matte
Packaging Reel Diameter:
.5 in
PCB Connector Assembly Type:
PCB Mount Receptacle
PCB Mount Alignment Type:
Positioning Bosses
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Housing Temperature Rating:
High
UL Flammability Rating:
UL 94V-0
PCB Mount Alignment:
With
PCB Contact Termination Area Plating Material Finish:
Matte
Contact Layout:
Inline
Dielectric Withstanding Voltage (Max):
500 VAC
Sealable:
No
Operating Voltage:
100 VAC
Contact Type:
Socket
Stack Height:
.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
Centerline (Pitch):
.031 in, .8 mm
Mating Alignment Type:
Polarized
Mating Alignment:
With
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Insulation Resistance:
2 MΩ
Circuit Application:
Signal
Stackable:
Yes
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Mating Entry Location:
Top
Contact Current Rating (Max):
.5 A
Number of Positions:
100
Contact Mating Area Plating Material:
Gold
Contact Base Material:
Copper Alloy
Connector Height:
.197 in, 5 mm
Contact Mating Area Plating Material Thickness:
15 µin
PCB Contact Termination Area Plating Material:
Tin
Packaging Type:
Box , Tube
Primary Product Color:
Natural
0.8FH,R05H.5,100,15/Sn,TU
Search Keywords:
151779834
IN STOCK: 1,940
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.81
$24.050
100
$3.12
$312.000
250
$3.08
$770.000
375
$3.03
$1,136.250
750
$2.99
$2,242.500
1,125
$2.94
$3,307.500
1,500 +
$2.90
$4,350.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models