Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5177984-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tube
Operating Voltage:
100 VAC
Connector System:
Board-to-Board
Contact Type:
Tab
Dielectric Withstanding Voltage (Max):
500 VAC
PCB Contact Termination Area Plating Material Finish:
Matte
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Centerline (Pitch):
.031 in, .8 mm
Connector Height:
.197 in, 5 mm
Circuit Application:
Signal
Packaging Quantity:
5
Stackable:
Yes
Housing Temperature Rating:
High
Contact Layout:
Inline
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
PCB Contact Termination Area Plating Material:
Tin
PCB Connector Assembly Type:
PCB Mount Header
Contact Current Rating (Max):
.5 A
Termination Method to Printed Circuit Board:
Surface Mount
Housing Material:
Matte
Mating Tab Width:
.024 in, .63 mm
PCB Mount Alignment Type:
Positioning Bosses
Insulation Resistance:
2 MΩ
Mating Alignment:
With
Sealable:
No
Mating Entry Location:
Top
Contact Mating Area Plating Material Finish:
Matte
PCB Mount Alignment:
With
Board-to-Board Configuration:
Parallel
Stack Height:
.197 in, .354 in, .512 in, .669 in, 13 mm, 17 mm, 5 mm, 9 mm
Number of Positions:
200
Mating Tab Thickness:
.008 in, .2 mm
Connector & Contact Terminates To:
Printed Circuit Board
Connector Mounting Type:
Board Mount
Contact Mating Area Plating Material Thickness:
8 µin, .2 µm
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Mating Alignment Type:
Polarization
PCB Mount Retention:
Without
Contact Shape & Form:
Square
Contact Base Material:
Copper Alloy
UL Flammability Rating:
UL 94V-0
Contact Mating Area Plating Material:
Gold
Assembly Process Feature:
None
Packaging Reel Diameter:
.5 in
PCB Mount Orientation:
Vertical
Primary Product Color:
Natural
Header Type:
Fully Shrouded
Packaging Type:
Box , Tube
0.8FH,P05H.5,200,08/Sn,TU
Product Highlights:
- Plug
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 200
- In-Line Contact Layout
Search Keywords:
151779840
IN STOCK:
0
MOQ for out of Stock Qty:
375
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
375
$27.30
$10,237.500
750
$13.95
$10,462.500
1,125
$9.49
$10,676.250
1,500
+
$9.30
$13,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides