Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5177986-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P06H.5,100,08/Sn,TR,SC
Search Keywords:
151779864
IN STOCK:
2,270
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
275
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.97
$29.850
50
$5.24
$262.000
100
$5.16
$516.000
275
$5.08
$1,397.000
550
$5.00
$2,750.000
825
$4.93
$4,067.250
1,100
+
$4.85
$5,335.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-4
0.8FH,R05H.5,100,08/Sn,TU
5179229-4
0.8FH,R05H.5,100,08/Sn,TU,SC
5177985-4
0.8FH,R05H.5,100,08/Sn,TR,SC
6123000-4
0.8FH,R05H.5,100,30/Sn,TU
5353999-4
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD T/R
5-5179009-4
0.8FH,R09H.5,100,08/Sn,TU
5-5179232-4
0.8FH,R09H.5,100,08/Sn,TU,SC
5-5179180-4
0.8FH,R09H.5,100,08/Sn,TR,SC
5084613-4
0.8FH,R09H.5,100,30/Sn,TU
7-5179180-4
0.8FH,R09H.5,100,30/Sn,TR,SC
5-5179010-4
0.8FH,R13H.5,100,08/Sn,TU
5-5179233-4
0.8FH,R13H.5,100,08/Sn,TU,SC
5084616-4
0.8FH,R13H.5,100,08/Sn,TR,SC
5084618-4
0.8FH,R13H.5,100,30/Sn,TR,SC
5-1735480-4
0.8FH,R17H.5,100,08/Sn,TU
7-1735480-4
0.8FH,R17H.5,100,30/Sn,TU
2-1735481-4
Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD Tube
2-1735482-4
Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD T/R
1735481-4
0.8FH,R17H.5,100,08/Sn,TU,SC
1735482-4
0.8FH,R17H.5,100,08/Sn,TR,SC