Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5177986-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P06H.5,120,08/Sn,TR,SC
Product Highlights:
- Plug
- Number of Positions = 120
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 6.00 mm, 10.00 mm, 14.00 mm, 18.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
151779865
IN STOCK:
1,076
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
275
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.04
$50.200
50
$8.69
$434.500
100
$7.94
$794.000
275
$7.81
$2,147.750
550
$6.84
$3,762.000
825
$6.74
$5,560.500
1,100
+
$6.64
$7,304.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-5
0.8FH,R05H.5,120,08/Sn,TU
5179229-5
0.8FH,R05H.5,120,08/Sn,TU,SC
5177985-5
0.8FH,R05H.5,120,08/Sn,TR,SC
6123000-5
0.8FH,R05H.5,120,30/Sn,TU
5353999-5
0.8FH,R05H.5,120,30/Sn,TR,SC
5-5179009-5
0.8FH,R09H.5,120,08/Sn,TU
5-5179232-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Tube
5-5179180-5
0.8FH,R09H.5,120,08/Sn,TR,SC
5084613-5
0.8FH,R09H.5,120,30/Sn,TU
7-5179180-5
0.8FH,R09H.5,120,30/Sn,TR,SC
5-5179010-5
0.8FH,R13H.5,120,08/Sn,TU
5084616-5
0.8FH,R13H.5,120,08/Sn,TR,SC
5-6123212-5
0.8FH,R13H.5,120,30/Sn,TU
5084618-5
0.8FH,R13H.5,120,30/Sn,TR,SC
5-1735480-5
0.8FH,R17H.5,120,08/Sn,TU
7-1735480-5
0.8FH,R17H.5,120,30/Sn,TU
1735482-5
0.8FH,R17H.5,120,08/Sn,TR,SC
1735481-5
0.8FH,R17H.5,120,08/Sn,TU,SC
2-1735481-5
0.8FH,R17H.5,120,30/Sn,TU,SC
2-1735482-5
0.8FH,R17H.5,120,30/Sn,TR,SC