Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5177986-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
140
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P06H.5,140,08/Sn,TR,SC
Product Highlights:
- Plug
- Number of Positions = 140
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 6.00 mm, 10.00 mm, 14.00 mm, 18.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
151779866
IN STOCK:
0
MOQ for out of Stock Qty:
275
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
275
$8.04
$2,211.000
550
$7.92
$4,356.000
825
$7.81
$6,443.250
1,100
+
$7.11
$7,821.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-6
0.8FH,R05H.5,140,08/Sn,TU
5177985-6
0.8FH,R05H.5,140,08/Sn,TR,SC
6123000-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube
5353999-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
5-5179009-6
0.8FH,R09H.5,140,08/Sn,TU
5-5179180-6
0.8FH,R09H.5,140,08/Sn,TR,SC
5084613-6
0.8FH,R09H.5,140,30/Sn,TU
7-5179180-6
0.8FH,R09H.5,140,30/Sn,TR,SC
5-5179010-6
0.8FH,R13H.5,140,08/Sn,TU
5-5179233-6
0.8FH,R13H.5,140,08/Sn,TU,SC
5084616-6
0.8FH,R13H.5,140,08/Sn,TR,SC
5-6123212-6
0.8FH,R13H.5,140,30/Sn,TU
5084618-6
0.8FH,R13H.5,140,30/Sn,TR,SC
5-1735480-6
0.8FH,R17H.5,140,08/Sn,TU
1735482-6
0.8FH,R17H.5,140,08/Sn,TR,SC
2-1735482-6
Conn Board to Board RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
7-1735480-6
Conn Board to Board RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube
1735481-6
0.8FH,R17H.5,140,08/Sn,TU,SC
2-1735481-6
Conn Board to Board RCP 140 POS 0.8mm Solder ST SMD Tube