Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5179029-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
200
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P06H.5,200,08/Sn,TU
Search Keywords:
151790290
IN STOCK:
894
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$17.26
$86.300
25
$14.30
$357.500
50
$13.23
$661.500
125
$13.02
$1,627.500
250
$12.82
$3,205.000
375
$12.63
$4,736.250
500
+
$12.43
$6,215.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
1-5177983-0
0.8FH,R05H.5,200,08/Sn,TU
1-5179229-0
0.8FH,R05H.5,200,08/Sn,TU,SC
6-5179009-0
0.8FH,R09H.5,200,08/Sn,TU
1-5084613-0
0.8FH,R09H.5,200,30/Sn,TU
6-5179010-0
0.8FH,R13H.5,200,08/Sn,TU
6-5179233-0
0.8FH,R13H.5,200,08/Sn,TU,SC
6-6123212-0
0.8FH,R13H.5,200,30/Sn,TU
7-6123212-0
0.8FH,R13H.5,200,30/Sn,TU,SC
6-1735480-0
0.8FH,R17H.5,200,08/Sn,TU
8-1735480-0
Conn Board to Board RCP 200 POS 0.8mm Solder ST SMD Box/Tube
3-1735481-0
0.8FH,R17H.5,200,30/Sn,TU,SC