Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-51864-0
Alias/AKA:
M7928/1-41
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Dimension:
23.01 x 7.92 mm
Wire Size:
16 AWG
Color:
Blue
Operating Temperature:
N/A
The Part 1-51864-0 is a high-quality terminal manufactured by TE Connectivity / AMP Brand. It is a PIDG R IR 16 8 terminal designed for reliable and efficient electrical connectivity. This terminal is specifically designed for use in various applications. Its high-quality construction ensures long-lasting performance and durability. The Part 1-51864-0 is easy to install and provides a secure and efficient connection. It is an essential component for any electrical project.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
1518640
IN STOCK:
5,021
Ships today, if you order in
Manufacturer Stock:
11,000
can ship
11/25/24
Minimum Order:
50
Factory Lead-Time
27 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
50
$0.6904
$34.520
250
$0.4957
$123.925
1,000
$0.4814
$481.400
3,000
$0.4431
$1,329.300
5,000
$0.4387
$2,193.500
8,000
$0.4343
$3,474.400
10,000
$0.4299
$4,299.000
15,000
+
$0.4256
$6,384.000
Tools/3D Models
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
55823-1
RBY PRO CRIMPER KIT
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.