Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-51864-1
Alias/AKA:
M7928/1-50
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Dimension:
23.01 x 7.92 mm
Wire Size:
14 AWG
Color:
Blue/Green
Operating Temperature:
N/A
The part 1-51864-1 is a TERMINAL,PIDG R IR 14 8 from the AMP Brand by TE Connectivity. It is a high-quality and reliable terminal that is designed for use in various electrical applications. With its PIDG (Pre-Insulated Diamond Grip) design, it provides a secure and effective connection for wire sizes 14AWG to 8AWG. The terminal is made from premium materials to ensure durability and resistance to corrosion. It is an essential component for professionals in the electrical and automotive industries.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
1518641
IN STOCK:
6,825
Can Ship immediately
Manufacturer Stock:
24,939
can ship
10/28/24
On Order:
10,000
can ship 10/23/24
Minimum Order:
50
Factory Lead-Time
32 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
50
$0.7196
$35.980
250
$0.4888
$122.200
1,000
$0.4419
$441.900
3,000
$0.4331
$1,299.300
5,000
$0.4288
$2,144.000
8,000
$0.4245
$3,396.000
10,000
$0.4202
$4,202.000
15,000
+
$0.4160
$6,240.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
55823-1
RBY PRO CRIMPER KIT
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1231-INCHES
Cable Accessories Flat Braid Copper Tin Spool
51864-9
Ring Tongue Terminal - M5 - #10 - 14 AWG - 2.15 mm² - PIDG Series - Blue - Grey.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a...
2315256
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f...
LRS-150-12
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W.