help desk software

1520136-2

TE Connectivity / Amp Brand

Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1520136-2
Alias/AKA:
7360K13
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
N/A
Contact Rating @ Voltage:
1118.55@(CSA/UL) A
Actuator Style:
Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Product Highlights:
  • Double Pole - Single Throw Configuration (Pole-Throw)
  • Toggle Length = 12.70 mm
  • Toggle Style = Baton with Ball
  • Bushing Length = 11.50 mm
  • Termination Type = Screw-In Terminal
Search Keywords:
15201362
IN STOCK: 0
MOQ for out of Stock Qty:
100
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$61.92
$6,192.000
200
$32.68
$6,536.000
300
$22.47
$6,741.000
400 +
$22.02
$8,808.000
DOWNLOADS