1520193-1
TE Connectivity / Amp BrandSwitch Toggle 3PST Baton Lever Screw 20A 250VAC 250VDC 2237.1VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1520193-1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Pole Throw Configuration:
3P3T (3PST)
Switch Configuration:
N/A
Contact Rating @ Voltage:
2237.1@(CSA/UL) A
Actuator Style:
Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
60.33 x 38.1 x 64.08 mm
Operating Temperature:
N/A
Switch Toggle 3PST Baton Lever Screw 20A 250VAC 250VDC 2237.1VA Panel Mount with Threads
Product Highlights:
- Three Pole Configuration (Pole-Throw)
- Toggle Length = 14.86 mm
- Toggle Style = Baton with Ball
- Bushing Length = 13.08 mm
- Termination Type = Screw-In Terminal
IN STOCK:
0
MOQ for out of Stock Qty:
38
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
38
$557.59
$21,188.420
75
$288.59
$21,644.250
113
$195.57
$22,099.410
150
+
$191.66
$28,749.000
DOWNLOADS