Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-520424-2
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
SDL
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.27 mm
Gender:
PL
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-20 to 80 °C
6 SDL RND PLUG ASSY 50 SERIES
Product Highlights:
- Connector
- Cable Type = Round
- Plug
- Product Series = 50 Series
- Receptacle Configuration = Standard
Search Keywords:
15204242
IN STOCK:
444
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$4.79
$23.950
50
$3.70
$185.000
100
$3.53
$353.000
250
$3.48
$870.000
500
$3.42
$1,710.000
750
$3.37
$2,527.500
1,000
+
$3.32
$3,320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides