Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
152873
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
12-14 AWG
Color:
White
Operating Temperature:
105(Max) °C
TE Connectivity / AMP brand part 152873 is a 14-12 PIDG nylon ring terminal with a #8 stud size in white. This high-quality terminal is designed for reliable and secure electrical connections in various applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
152873
IN STOCK:
711
Can Ship immediately
On Order:
1,000
can ship 6/27/25
Minimum Order:
25
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
25
$1.786
$44.650
100
$1.546
$154.600
250
$1.529
$382.250
500
$1.399
$699.500
1,000
$1.190
$1,190.000
3,000
$1.151
$3,453.000
5,000
$1.083
$5,415.000
8,000
+
$1.072
$8,576.000
Tools/3D Models
Product Guides
Product Changes