help desk software

1-531133-2

TE Connectivity / Amp Brand

PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS .. see full description

  • RoHS Non-Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-531133-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tray
Type:
Box Connector
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
135
Termination Method:
Solder
Operating Temperature:
N/A
PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS
Product Highlights:
  • Pin Header Assembly
  • 2.54 mm Centerline
  • Number of Rows = 3
  • Number of Positions = 135
  • Post Styles = Channel Contact (Flow Solder)
Search Keywords:
15311332
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 156
Can Ship immediately
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$407.68
$407.680
3
$395.95
$1,187.850
5
$393.96
$1,969.800
10 +
$392.00
$3,920.000
DOWNLOADS