Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5316318-0
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
140
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.6FHR12H,140,S,GIG,08/Sn,HT,SEYes
Product Highlights:
- Receptacle
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 140
- In-Line Contact Layout
Search Keywords:
153163180
IN STOCK:
186
Can Ship immediately
MOQ for out of Stock Qty:
180
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$45.20
$45.200
50
$44.51
$2,225.500
100
$43.85
$4,385.000
180
$43.19
$7,774.200
360
$22.80
$8,208.000
540
$15.68
$8,467.200
720
+
$15.36
$11,059.200
Tools/3D Models
Product Guides