Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5316318-1
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
160
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.6FHR12H,160,S,GIG,08/Sn,HT,SEYes
Product Highlights:
- Receptacle
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 160
- In-Line Contact Layout
Search Keywords:
153163181
IN STOCK:
1,061
Can Ship immediately
MOQ for out of Stock Qty:
180
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$47.84
$47.840
50
$47.12
$2,356.000
100
$46.42
$4,642.000
180
$45.72
$8,229.600
360
$24.13
$8,686.800
540
$16.60
$8,964.000
720
+
$16.26
$11,707.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
1-5316135-0
.6FHP04H,140,S,STD,08/Sn,ST,NSYes
1-5316559-0
.6FHP04H,140,S,GIG,08/Sn,HT,SEYes
1-5316559-1
.6FHP04H,160,S,GIG,08/Sn,HT,SEYes
1-5316562-1
.6FHP08H,160,S,GIG,08/Sn,ST,NS
1-5353184-0
.6FHP04H,140,S,GIG,08/Sn,TR,NSYes
1-5353185-0
.6FHP06H,140,S,STD,08/Sn,TR,NSYes
1-5353186-0
.6FHP06H,140,S,GIG,08/Sn,TR,NSYes
1-5353186-1
.6FHP06H,160,S,GIG,08/Sn,TR,NSYes
1-5353187-0
.6FHP08H,140,S,STD,08/Sn,TR,NSYes
1-5353187-1
.6FHP08H,160,S,STD,08/Sn,TR,NS
1-5353188-0
.6FHP08H,140,S,GIG,08/Sn,TR,NSYes
1-5353188-1
.6FHP08H,160,S,GIG,08/Sn,TR,NSYes
1-5353831-0
.6FHP07H,140,S,GIG,08/Sn,TR,NS