help desk software
DATA SHEET

1-5316560-0

TE Connectivity / AMP Brand

.6FHR04H,140,S,GIG,08/Sn,HT,SEYes .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5316560-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
140
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.6FHR04H,140,S,GIG,08/Sn,HT,SEYes
Product Highlights:
  • Receptacle
  • Family Name = Free Height
  • .60 mm Centerline
  • Number of Positions = 140
  • In-Line Contact Layout
Search Keywords:
153165600
IN STOCK: 1,308
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
900
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.77
$53.850
250
$10.46
$2,615.000
500
$10.30
$5,150.000
900
$10.15
$9,135.000
1,800
$10.00
$18,000.000
2,700
$9.84
$26,568.000
3,600 +
$9.70
$34,920.000
Tools/3D Models