help desk software
DATA SHEET

1-5316562-1

TE Connectivity / AMP Brand

.6FHP08H,160,S,GIG,08/Sn,ST,NS .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5316562-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
160
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.6FHP08H,160,S,GIG,08/Sn,ST,NS
Product Highlights:
  • Housing Gender = Plug
  • Family Name = Free Height
  • .60 mm Centerline
  • 160 Positions
  • In-Line Contact Layout
Search Keywords:
153165621
IN STOCK: 360
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
360
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.90
$54.500
100
$10.68
$1,068.000
250
$10.52
$2,630.000
360
$10.36
$3,729.600
720
$10.21
$7,351.200
1,080
$10.06
$10,864.800
1,440 +
$9.91
$14,270.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models