Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-533268-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Tube
Type:
HDI
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
225
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
HDI RECP ASSY 3 ROW 225 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 225
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords:
15332682
IN STOCK:
0
MOQ for out of Stock Qty:
32
Factory Lead-Time
45 Weeks
Quantity
Unit Price
Ext. Price
32
$270.18
$8,645.760
63
$144.86
$9,126.180
95
$99.10
$9,414.500
126
+
$97.12
$12,237.120
Tools/3D Models
Product Guides