help desk software

1-533903-1

TE Connectivity / Amp Brand

HDI Pin Assy 2 row 110 pos

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-533903-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tube
Type:
HDI
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
110
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
HDI Pin Assy 2 row 110 pos
Search Keywords:
15339031
IN STOCK: 0
MOQ for out of Stock Qty:
68
Factory Lead-Time
45 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
68
$53.73
$3,653.640
135
$28.66
$3,869.100
203
$20.12
$4,084.360
270 +
$19.71
$5,321.700