Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-534206-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Part 1-534206-0 is a TE Connectivity / AMP brand connector with a short description of "20 MODII VRT DR CE 100/115." This connector is designed for vertical mounting and features a 20-pin configuration, making it suitable for various electronic applications. It has a rugged design and is rated for use in high voltage environments, with a range of 100 to 115 volts. This connector is reliable, durable, and delivers high performance for your connectivity needs.
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 20
- Number of Rows = Dual
- Standard Profile
Search Keywords:
15342060
Possible Replacement options available. See Alternatives
IN STOCK:
3,158
Ships today, if you order in
On Order:
2,640
can ship 2/19/25
Minimum Order:
22
Multiple:
22
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
22
$2.779
$61.138
66
$1.853
$122.298
264
$1.833
$483.912
506
$1.815
$918.390
1,012
$1.797
$1,818.564
2,508
$1.779
$4,461.732
5,016
$1.761
$8,833.176
7,502
+
$1.744
$13,083.488
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models