Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-534206-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP BRAND part 1-534206-2 is a 24 MODII VRT DR CE 100/115 connector that is designed for high-performance applications. This connector features advanced technology and reliable construction to ensure optimal connectivity and functionality. It is compatible with various devices and equipment, making it a versatile solution for a wide range of industries. Upgrade your system with the precision-engineered TE Connectivity / AMP BRAND part 1-534206-2 for enhanced performance and durability.
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 24
- Number of Rows = Dual
- Standard Profile
Search Keywords:
15342062
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7,907
Ships today, if you order in
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
270
Multiple:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
18
$5.075
$91.350
54
$5.000
$270.000
108
$4.615
$498.420
270
$4.569
$1,233.630
540
$4.523
$2,442.420
810
$4.478
$3,627.180
1,080
+
$4.433
$4,787.640
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models