help desk software
DATA SHEET

1-534206-4

TE Connectivity / AMP Brand

28 MODII VRT DR CE 100/115 .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-534206-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
28
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
28 MODII VRT DR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 28
  • Number of Rows = Dual
  • Standard Profile
Search Keywords:
15342064
  Possible Replacement options available.  See Alternatives
IN STOCK: 64
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
240
Multiple:
16
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$6.33
$101.280
64
$5.56
$355.840
112
$4.96
$555.520
240
$4.75
$1,140.000
480
$4.54
$2,179.200
720
$4.48
$3,225.600
960 +
$4.41
$4,233.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models