help desk software
DATA SHEET

1-534237-4

TE Connectivity / AMP Brand

16 MODII VRT SR CE 100/115 .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-534237-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
16 MODII VRT SR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 16
  • Number of Rows = Single
  • Standard Profile
Search Keywords:
15342374
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 13,855
Can Ship immediately
Minimum Order:
14
Multiple:
14
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
14
$2.526
$35.364
112
$1.962
$219.744
252
$1.745
$439.740
504
$1.728
$870.912
1,008
$1.710
$1,723.680
2,506
$1.693
$4,242.658
5,012
$1.676
$8,400.112
7,504 +
$1.660
$12,456.640
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models